LT3592 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1205A

DigiKey Part Number
DC1205A-ND
Manufacturer
Manufacturer Product Number
DC1205A
Description
EVAL BOARD FOR LT3592
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3592 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
500mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
4.6V
Features
Dimmable
Voltage - Input
6V ~ 36V
Contents
Board(s)
Utilized IC / Part
LT3592
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.672.90000kr.672.90
Manufacturers Standard Package
Unit Price without VAT:kr.672.90000
Unit Price with VAT:kr.841.12500