



DC1011A-B | |
|---|---|
DigiKey Part Number | 505-DC1011A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1011A-B |
Description | BOARD DELTA SIGMA ADC LTC2496 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2496 Easy Drive™ 16 Bit 6.9 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 6.9 | |
Data Interface | MICROWIRE™, Serial, SPI™ | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2496 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.453.44000 | kr.453.44 |
| Unit Price without VAT: | kr.453.44000 |
|---|---|
| Unit Price with VAT: | kr.566.80000 |





