
LTC6930IMS8-8.00#TRPBF | |
|---|---|
DigiKey Part Number | LTC6930IMS8-8.00#TRPBFTR-ND - Tape & Reel (TR) LTC6930IMS8-8.00#TRPBFCT-ND - Cut Tape (CT) LTC6930IMS8-8.00#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930IMS8-8.00#TRPBF |
Description | IC OSC SILICON 8MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IMS8-8.00#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 926 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.18000 | kr.30.18 |
| 10 | kr.26.19700 | kr.261.97 |
| 25 | kr.24.77680 | kr.619.42 |
| 50 | kr.23.75220 | kr.1,187.61 |
| 100 | kr.22.77070 | kr.2,277.07 |
| 250 | kr.21.53596 | kr.5,383.99 |
| 500 | kr.21.43744 | kr.10,718.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.72679 | kr.46,816.98 |
| Unit Price without VAT: | kr.30.18000 |
|---|---|
| Unit Price with VAT: | kr.37.72500 |

