
PN4119 TO-92 3L ROHS | |
---|---|
DigiKey Part Number | 4004-PN4119TO-923LROHSTR-ND - Tape & Reel (TR) 4004-PN4119TO-923LROHSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN4119 TO-92 3L ROHS |
Description | JFET N-CH 40V TO92 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 300 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 200 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 10V | |
Power - Max | 300 mW | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.98000 | kr.30.98 |
10 | kr.20.50600 | kr.205.06 |
100 | kr.14.58240 | kr.1,458.24 |
500 | kr.13.70880 | kr.6,854.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.11.20000 | kr.11,200.00 |
Unit Price without VAT: | kr.30.98000 |
---|---|
Unit Price with VAT: | kr.38.72500 |