Diode 45 V 50mA Through Hole TO-72-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAD20 TO-72 3L

DigiKey Part Number
4004-PAD20TO-723L-ND
Manufacturer
Manufacturer Product Number
PAD20 TO-72 3L
Description
DIODE STANDARD 45V 50MA TO723
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 50mA Through Hole TO-72-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 mA
Mfr
Speed
Small Signal =< 200mA (Io), Any Speed
Series
Current - Reverse Leakage @ Vr
20 pA @ 20 V
Packaging
Bulk
Capacitance @ Vr, F
1.5pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-72-3
Current - Average Rectified (Io)
50mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAD1 TO-72 3L ROHSLinear Integrated Systems, Inc.4954004-PAD1TO-723LROHS-NDkr.45.13000Parametric Equivalent
In-Stock: 484
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.33000kr.43.33
10kr.33.34500kr.333.45
25kr.30.85000kr.771.25
100kr.28.10210kr.2,810.21
250kr.26.79252kr.6,698.13
500kr.26.00306kr.13,001.53
1.000kr.25.35334kr.25,353.34
2.500kr.24.66755kr.61,668.87
Manufacturers Standard Package
Unit Price without VAT:kr.43.33000
Unit Price with VAT:kr.54.16250