Diode 45 V 50mA Through Hole TO-72-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAD10 TO-72 3L

DigiKey Part Number
4004-PAD10TO-723L-ND
Manufacturer
Manufacturer Product Number
PAD10 TO-72 3L
Description
DIODE STANDARD 45V 50MA TO723
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 50mA Through Hole TO-72-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 mA
Mfr
Speed
Small Signal =< 200mA (Io), Any Speed
Series
Current - Reverse Leakage @ Vr
10 pA @ 20 V
Packaging
Bulk
Capacitance @ Vr, F
1.5pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-72-3
Current - Average Rectified (Io)
50mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.30000kr.43.30
10kr.33.31000kr.333.10
25kr.30.82000kr.770.50
100kr.28.08050kr.2,808.05
250kr.26.77408kr.6,693.52
500kr.25.98678kr.12,993.39
1.000kr.25.33870kr.25,338.70
2.500kr.24.65456kr.61,636.40
Manufacturers Standard Package
Unit Price without VAT:kr.43.30000
Unit Price with VAT:kr.54.12500