Parametric Equivalent

LS844 SOT-23 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-LS844SOT-236LROHSTR-ND - Tape & Reel (TR) 4004-LS844SOT-236LROHSCT-ND - Cut Tape (CT) 4004-LS844SOT-236LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS844 SOT-23 6L ROHS |
Description | JFET 2N-CH 60V 50MA SOT23-6 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 50 mA 400 mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Drain to Source Voltage (Vdss) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 mA @ 15 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.13000 | kr.24.13 |
| 10 | kr.15.80200 | kr.158.02 |
| 100 | kr.11.06880 | kr.1,106.88 |
| 500 | kr.9.79200 | kr.4,896.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.00000 | kr.24,000.00 |
| Unit Price without VAT: | kr.24.13000 |
|---|---|
| Unit Price with VAT: | kr.30.16250 |







