
LS845 SOIC 8L | |
|---|---|
DigiKey Part Number | 4004-LS845SOIC8L-ND |
Manufacturer | |
Manufacturer Product Number | LS845 SOIC 8L |
Description | JFET 2N-CH 60V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 400 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.41000 | kr.59.41 |
| 95 | kr.30.36863 | kr.2,885.02 |
| 190 | kr.28.18232 | kr.5,354.64 |
| 570 | kr.26.78651 | kr.15,268.31 |
| Unit Price without VAT: | kr.59.41000 |
|---|---|
| Unit Price with VAT: | kr.74.26250 |


