JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS844 TO-78 6L ROHS

DigiKey Part Number
4004-LS844TO-786LROHS-ND
Manufacturer
Manufacturer Product Number
LS844 TO-78 6L ROHS
Description
JFET 2N-CH 60V TO78-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
2 N-Channel (Dual)
Voltage - Breakdown (V(BR)GSS)
60 V
Current - Drain (Idss) @ Vds (Vgs=0)
1.5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Power - Max
400 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.76.84000kr.76.84
10kr.53.43300kr.534.33
100kr.40.20230kr.4,020.23
500kr.37.37438kr.18,687.19
Manufacturers Standard Package
Unit Price without VAT:kr.76.84000
Unit Price with VAT:kr.96.05000