
LS844 TO-71 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-LS844TO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LS844 TO-71 6L ROHS |
Description | JFET 2N-CH 60V TO71 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.80000 | kr.73.80 |
| 10 | kr.51.21500 | kr.512.15 |
| 100 | kr.38.46730 | kr.3,846.73 |
| 500 | kr.35.58326 | kr.17,791.63 |
| Unit Price without VAT: | kr.73.80000 |
|---|---|
| Unit Price with VAT: | kr.92.25000 |


