
LS840 SOIC 8L ROHS | |
|---|---|
DigiKey Part Number | 4004-LS840SOIC8LROHSTR-ND - Tape & Reel (TR) 4004-LS840SOIC8LROHSCT-ND - Cut Tape (CT) 4004-LS840SOIC8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS840 SOIC 8L ROHS |
Description | JFET 2N-CH 60V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 400 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 500 µA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 20V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.85000 | kr.68.85 |
| 10 | kr.47.58800 | kr.475.88 |
| 100 | kr.39.77080 | kr.3,977.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.49250 | kr.81,231.25 |
| Unit Price without VAT: | kr.68.85000 |
|---|---|
| Unit Price with VAT: | kr.86.06250 |

