Diode Array 2 Independent 45 V 50mA Through Hole TO-206AF, TO-72-4 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPAD10 TO-72 4L ROHS

DigiKey Part Number
4004-DPAD10TO-724LROHS-ND
Manufacturer
Manufacturer Product Number
DPAD10 TO-72 4L ROHS
Description
DIODE ARRAY GP 45V 50MA TO-72-4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 45 V 50mA Through Hole TO-206AF, TO-72-4 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
50mA
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 pA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-206AF, TO-72-4 Metal Can
Supplier Device Package
TO-72-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.83000kr.49.83
10kr.33.82800kr.338.28
100kr.24.77030kr.2,477.03
500kr.21.13862kr.10,569.31
Manufacturers Standard Package
Unit Price without VAT:kr.49.83000
Unit Price with VAT:kr.62.28750