
LCD185-101NTL1NCNTTR1.0 | |
|---|---|
DigiKey Part Number | 3653-LCD185-101NTL1NCNTTR1.0-ND |
Manufacturer | |
Manufacturer Product Number | LCD185-101NTL1NCNTTR1.0 |
Description | HIGH BRIGHT DISPLAY TFT 10.1" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1920 x 1200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lincoln Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Backlight | EL | |
Dot Pixels | 1920 x 1200 | |
Interface | LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,489.95000 | kr.1,489.95 |
| Unit Price without VAT: | kr.1,489.95000 |
|---|---|
| Unit Price with VAT: | kr.1,862.43750 |


