WO-8718S-01S-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WO-8718L-08P-RO

DigiKey Part Number
2090-WO-8718L-08P-RO-ND
Manufacturer
Manufacturer Product Number
WO-8718L-08P-RO
Description
STEPPER MOTOR - NEMA 34
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 7.7 A 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
48VDC
Current Rating (Amps)
7.7 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
1288.7 / 9100
Size / Dimension
Square - 3.390" x 3.390" (86.11mm x 86.11mm)
NEMA Frame Size
Diameter - Shaft
0.500" (12.70mm)
Length - Shaft and Bearing
1.460" (37.08mm)
Mounting Hole Spacing
2.740" (69.60mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
0.3 Ohms
Features
Flatted Shaft
Rotor Inertia
4000.00gcm²
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,761.43000kr.1,761.43
5kr.1,618.79600kr.8,093.98
Manufacturers Standard Package
Unit Price without VAT:kr.1,761.43000
Unit Price with VAT:kr.2,201.78750