
SBL80D2-01 | |
---|---|
DigiKey Part Number | 2090-SBL80D2-01-ND |
Manufacturer | |
Manufacturer Product Number | SBL80D2-01 |
Description | 550 WATT BLDC SERVO MOTOR - 80 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 3000 RPM 550W Incremental 80VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 80VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 254.9 / 1800 | |
Power - Rated | 550W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 3.140" x 3.140" (79.76mm x 79.76mm) | |
Diameter - Shaft | 0.740" (18.80mm) | |
Length - Shaft and Bearing | 1.570" (39.88mm) | |
Mounting Hole Spacing | 3.540" (89.92mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 651.4 / 4600 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4,142.85000 | kr.4,142.85 |
8 | kr.4,048.08000 | kr.32,384.64 |
Unit Price without VAT: | kr.4,142.85000 |
---|---|
Unit Price with VAT: | kr.5,178.56250 |