
PDMS-3-1-2 | |
|---|---|
DigiKey Part Number | 3856-PDMS-3-1-2-ND |
Manufacturer | |
Manufacturer Product Number | PDMS-3-1-2 |
Description | PDMS Tube, 1mm ID x 2mm OD |
Customer Reference | |
Detailed Description | Polydimethylsiloxane 9.84" (250.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Polydimethylsiloxane | |
Width | 9.84" (250.00mm) | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.252.46000 | kr.252.46 |
| 5 | kr.126.23000 | kr.631.15 |
| 25 | kr.65.49240 | kr.1,637.31 |
| 50 | kr.57.50380 | kr.2,875.19 |
| Unit Price without VAT: | kr.252.46000 |
|---|---|
| Unit Price with VAT: | kr.315.57500 |

