CE-NC-1-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE-NC-1-1.8

DigiKey Part Number
3856-CE-NC-1-1.8-ND
Manufacturer
Manufacturer Product Number
CE-NC-1-1.8
Description
Conductive Silicone Ni/C Cord
Customer Reference
Detailed Description
RF EMI Extruded Shielding Gasket - Silicone Elastomer Ni/Gr X 39.370" (1.00m) X 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LIMITLESS SHIELDING LIMITED
Series
-
Packaging
Spool
Part Status
Active
Type
Extruded Shielding Gasket
Shape
O-Shape
Length
39.370" (1.00m)
Thickness - Overall
0.071" (1.80mm)
Material
Silicone Elastomer Ni/Gr
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.965
MARKETPLACE PRODUCT
Will ship in approximately 5 days from LIMITLESS SHIELDING LIMITED
FREE SHIPPING on orders of kr.3,225.00 or more for products shipped by LIMITLESS SHIELDING LIMITED
All prices are in DKK
Spool
QuantityUnit PriceExt Price
5kr.84.22400kr.421.12
10kr.48.14900kr.481.49
25kr.30.87240kr.771.81
100kr.21.35470kr.2,135.47
250kr.19.35516kr.4,838.79
500kr.18.55536kr.9,277.68
Unit Price without VAT:kr.84.22400
Unit Price with VAT:kr.105.28000