
F380J336MSA | |
|---|---|
DigiKey Part Number | 478-F380J336MSATR-ND - Tape & Reel (TR) 478-F380J336MSACT-ND - Cut Tape (CT) 478-F380J336MSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F380J336MSA |
Description | CAP TANT POLY 33UF 6.3V 0805 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance 33 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code S |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSOPE0K336M8R-ZF1 | KYOCERA AVX | 506 | 478-TCSOPE0K336M8R-ZF1CT-ND | kr.5.33000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.10.04900 | kr.100.49 |
| 50 | kr.8.77200 | kr.438.60 |
| 100 | kr.7.67580 | kr.767.58 |
| 500 | kr.5.84814 | kr.2,924.07 |
| 1.000 | kr.5.11708 | kr.5,117.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.88291 | kr.19,531.64 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

