
FA1016/C/T | |
|---|---|
DigiKey Part Number | 2416-FA1016/C/T-ND |
Manufacturer | |
Manufacturer Product Number | FA1016/C/T |
Description | CAP TOUCH SCRN 10.1"" 1920*1200 |
Customer Reference | |
Detailed Description | 10.10" (256.54mm) Capacitive HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | HDMI, VGA | |
Dot Pixels | 1920 x 1200 | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,928.55000 | kr.1,928.55 |
| 5 | kr.1,902.75000 | kr.9,513.75 |
| 10 | kr.1,864.05000 | kr.18,640.50 |
| Unit Price without VAT: | kr.1,928.55000 |
|---|---|
| Unit Price with VAT: | kr.2,410.68750 |


