New at DigiKey
Image for LW20/HA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW20/HA

DigiKey Part Number
3901-LW20/HA-ND
Manufacturer
Manufacturer Product Number
LW20/HA
Description
LW20/HA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 3937.01" (20 ~ 10000cm) I2C, TTL, UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LightWare LiDAR Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
7.87" ~ 3937.01" (20 ~ 10000cm)
Output Type
I2C, TTL, UART
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
200 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,283.60000kr.2,283.60
Manufacturers Standard Package
Unit Price without VAT:kr.2,283.60000
Unit Price with VAT:kr.2,854.50000