New at DigiKey
RF Amplifier IC 20MHz ~ 6GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPA00206000A

DigiKey Part Number
6167-LPA00206000A-ND
Manufacturer
Manufacturer Product Number
LPA00206000A
Description
20MHz~6GHz 2W Power Amplifier
Customer Reference
Detailed Description
RF Amplifier IC 20MHz ~ 6GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LiConn, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency
20MHz ~ 6GHz
P1dB
-
Gain
18dB
Noise Figure
2.5dB
RF Type
-
Voltage - Supply
24V ~ 30V
Test Frequency
20MHz ~ 6GHz
Grade
-
Qualification
-
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from LiConn, Inc.
A separate kr.385.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,489.20000kr.7,489.20
10kr.6,737.12000kr.67,371.20
Unit Price without VAT:kr.7,489.20000
Unit Price with VAT:kr.9,361.50000