
SM0500-016-PT | |
|---|---|
DigiKey Part Number | 2610-SM0500-016-PT-ND |
Manufacturer | |
Manufacturer Product Number | SM0500-016-PT |
Description | CAPACITOR 500F 0%/20% 16V CHAS |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 16 V Module 1.8mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LICAP Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Capacitance | 500 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 1.8mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 16.457" L x 2.677" W (418.00mm x 68.00mm) | |
Height - Seated (Max) | 7.008" (178.00mm) | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,377.74000 | kr.3,377.74 |
| Unit Price without VAT: | kr.3,377.74000 |
|---|---|
| Unit Price with VAT: | kr.4,222.17500 |



