
FC5NC1008G-E | |
|---|---|
DigiKey Part Number | 5110-FC5NC1008G-E-ND |
Manufacturer | |
Manufacturer Product Number | FC5NC1008G-E |
Description | MEM CARD MICROSD 8GB FLASH NAND |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB FLASH - NAND |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lexar Enterprise | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Technology | FLASH - NAND | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.50000 | kr.29.50 |
| 10 | kr.27.46200 | kr.274.62 |
| 25 | kr.26.64720 | kr.666.18 |
| 50 | kr.26.02760 | kr.1,301.38 |
| 120 | kr.25.24642 | kr.3,029.57 |
| 360 | kr.24.27467 | kr.8,738.88 |
| 600 | kr.23.82783 | kr.14,296.70 |
| 1.080 | kr.23.31935 | kr.25,184.90 |
| Unit Price without VAT: | kr.29.50000 |
|---|---|
| Unit Price with VAT: | kr.36.87500 |



