
FC5RC2008G-R | |
|---|---|
DigiKey Part Number | 5110-FC5RC2008G-R-ND |
Manufacturer | |
Manufacturer Product Number | FC5RC2008G-R |
Description | MEM CARD MICROSD 8GB FLASH NAND |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB FLASH - NAND |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lexar Enterprise | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Technology | FLASH - NAND | |
Operating Temperature | -40°C ~ 85°C |

