
F35UQA512M-WWR | |
|---|---|
DigiKey Part Number | 5110-F35UQA512M-WWRTR-ND - Tape & Reel (TR) 5110-F35UQA512M-WWRCT-ND - Cut Tape (CT) 5110-F35UQA512M-WWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F35UQA512M-WWR |
Description | SPI SLC NAND FLASH 512MBIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Mbit SPI 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 64M x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Interface SPI |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Supplier Device Package 8-WSON (8x6) |
Technology FLASH - NAND (SLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.13.74500 | kr.137.45 |
| 25 | kr.13.34960 | kr.333.74 |
| 50 | kr.13.04640 | kr.652.32 |
| 100 | kr.12.74280 | kr.1,274.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.13.10242 | kr.3,144.58 |
| 480 | kr.12.78356 | kr.6,136.11 |
| 720 | kr.12.59819 | kr.9,070.70 |
| 1.200 | kr.12.36648 | kr.14,839.78 |
| 1.680 | kr.12.21511 | kr.20,521.38 |
| 2.400 | kr.12.05580 | kr.28,933.92 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |



