


M13B04218WR1 | |
|---|---|
DigiKey Part Number | 2289-M13B04218WR1-ND |
Manufacturer | |
Manufacturer Product Number | M13B04218WR1 |
Description | LEOPARD IMAGING CAMERA LENS M12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F1.8 1/3" CS-Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 4.2mm | |
Magnification | - | |
Focal Ratio | F1.8 | |
Compatible Sensor Size (Max) | 1/3" | |
Field of View | 49.5° x 71° | |
Working Distance | 200mm (Min) | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | M12 x P0.5 | |
Diameter | 14.0mm Dia | |
Length | 16.5mm | |
Mounting Type | CS-Mount | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.282.19000 | kr.282.19 |
| Unit Price without VAT: | kr.282.19000 |
|---|---|
| Unit Price with VAT: | kr.352.73750 |





