
LI-AR0234CS-GMSL2-OWL | |
|---|---|
DigiKey Part Number | 2289-LI-AR0234CS-GMSL2-OWL-ND |
Manufacturer | |
Manufacturer Product Number | LI-AR0234CS-GMSL2-OWL |
Description | ON SEMICONDUCTOR CMOS IMAGE SENS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 1920 x 1200 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1200 | |
Frames per Second | 120.0 | |
Shutter | Global | |
Lens Mount | M12 | |
Sensor | AR0234CS | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.969" L x 0.984" W (50.00mm x 25.00mm) | |
Height (Max) | 1.493" (37.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,928.55000 | kr.1,928.55 |
| Unit Price without VAT: | kr.1,928.55000 |
|---|---|
| Unit Price with VAT: | kr.2,410.68750 |



