4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPG.M0.4GG.N

DigiKey Part Number
PPG.M0.4GG.N-ND
Manufacturer
Manufacturer Product Number
PPG.M0.4GG.N
Description
CONN RCPT FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
PPG.M0.4GG.N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polysulfone (PSU)
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Gray
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Features
Backshell, Board Guide
Number of Positions
4
Shielding
Shell Size - Insert
M04
Current Rating (Amps)
8A
Mounting Type
Through Hole, Right Angle
Operating Temperature
-50°C ~ 150°C
Termination
Solder
Backshell Material, Plating
Polysulfone (PSU)
Fastening Type
Push-Pull, Detent Lock
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Orientation
G
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.189.42000kr.189.42
10kr.160.98100kr.1,609.81
30kr.148.97700kr.4,469.31
50kr.143.70460kr.7,185.23
100kr.136.85090kr.13,685.09
250kr.128.29256kr.32,073.14
500kr.122.17806kr.61,089.03
Manufacturers Standard Package
Unit Price without VAT:kr.189.42000
Unit Price with VAT:kr.236.77500