PGZ.1S.275.CTME61Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGZ.1S.275.CTME61Z

DigiKey Part Number
1124-PGZ.1S.275.CTME61Z-ND
Manufacturer
Manufacturer Product Number
PGZ.1S.275.CTME61Z
Description
INLINE RECEPTACLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 (Coax) Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PGZ.1S.275.CTME61Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
1 (Coax)
Shell Size - Insert
275
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Z
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
3A
Voltage Rating
-
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-55°C ~ 260°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polytetrafluoroethylene (PTFE)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,072.83000kr.1,072.83
10kr.912.02600kr.9,120.26
30kr.844.07667kr.25,322.30
50kr.819.76060kr.40,988.03
Manufacturers Standard Package
Unit Price without VAT:kr.1,072.83000
Unit Price with VAT:kr.1,341.03750