MHP-TAC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MHP-TAC Series
Building Automation – Protect/Sense/Control

MHP-TAC6-12-72

DigiKey Part Number
F11685-ND
Manufacturer
Manufacturer Product Number
MHP-TAC6-12-72
Description
THERMOSTAT 72DEG C SPST-NC STRAP
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Breaker
Rated Functioning Temperature
72°C (162°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
12.0
Current Rating (Amps)
25 A
Approval Agency
-
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.69000kr.10.69
5kr.8.84400kr.44.22
10kr.8.16000kr.81.60
50kr.6.76740kr.338.37
100kr.6.24380kr.624.38
250kr.5.61100kr.1,402.75
500kr.5.17312kr.2,586.56
Unit Price without VAT:kr.10.69000
Unit Price with VAT:kr.13.36250