PCA.0S.250.CTLC32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA.0S.250.CTLC32

DigiKey Part Number
PCA.0S.250.CTLC32-ND
Manufacturer
Manufacturer Product Number
PCA.0S.250.CTLC32
Description
CONN COAX RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
PCA.0S.250.CTLC32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-122, 174, 174A, 178B, 188A, 196A, 316B
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Chrome
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 250°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.158.59000kr.158.59
10kr.134.78400kr.1,347.84
25kr.126.34120kr.3,158.53
50kr.120.31360kr.6,015.68
100kr.114.57470kr.11,457.47
250kr.107.40864kr.26,852.16
500kr.102.28876kr.51,144.38
Manufacturers Standard Package
Unit Price without VAT:kr.158.59000
Unit Price with VAT:kr.198.23750