HEJ.0B.304.CLDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEJ.0B.304.CLDP

DigiKey Part Number
1124-HEJ.0B.304.CLDP-ND
Manufacturer
Manufacturer Product Number
HEJ.0B.304.CLDP
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HEJ.0B.304.CLDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
304
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
J
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.422.15000kr.422.15
10kr.358.82000kr.3,588.20
25kr.336.36760kr.8,409.19
50kr.320.32900kr.16,016.45
100kr.305.05860kr.30,505.86
Manufacturers Standard Package
Unit Price without VAT:kr.422.15000
Unit Price with VAT:kr.527.68750