
GMA.2B.071.RR | |
|---|---|
DigiKey Part Number | GMA.2B.071.RR-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.071.RR |
Description | CONN STRAIN RELIEF RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.071.RR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2C, 2E, 2G, 2K, 2L Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.26000 | kr.65.26 |
| 10 | kr.55.47200 | kr.554.72 |
| 25 | kr.51.99800 | kr.1,299.95 |
| 50 | kr.49.51620 | kr.2,475.81 |
| 100 | kr.47.15250 | kr.4,715.25 |
| 250 | kr.44.20164 | kr.11,050.41 |
| 500 | kr.42.09360 | kr.21,046.80 |
| 1.000 | kr.40.08681 | kr.40,086.81 |
| Unit Price without VAT: | kr.65.26000 |
|---|---|
| Unit Price with VAT: | kr.81.57500 |

