Connector Strain Relief Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.2B.070.DV

DigiKey Part Number
GMA.2B.070.DV-ND
Manufacturer
Manufacturer Product Number
GMA.2B.070.DV
Description
CONN STRAIN RELIEF GREEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Green
Datasheet
 Datasheet
EDA/CAD Models
GMA.2B.070.DV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
2C, 2E, 2G, 2K, 2L Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.47.13000kr.47.13
10kr.40.05200kr.400.52
25kr.37.54080kr.938.52
50kr.35.74700kr.1,787.35
100kr.34.04040kr.3,404.04
250kr.31.90952kr.7,977.38
500kr.30.38728kr.15,193.64
1.000kr.28.93834kr.28,938.34
Manufacturers Standard Package
Unit Price without VAT:kr.47.13000
Unit Price with VAT:kr.58.91250