
GMA.2B.063.RN | |
---|---|
DigiKey Part Number | GMA.2B.063.RN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.063.RN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.063.RN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2E, 2K, 2L Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.66.69000 | kr.66.69 |
10 | kr.56.69800 | kr.566.98 |
25 | kr.53.14320 | kr.1,328.58 |
50 | kr.50.60600 | kr.2,530.30 |
100 | kr.48.19010 | kr.4,819.01 |
250 | kr.45.17480 | kr.11,293.70 |
500 | kr.43.02042 | kr.21,510.21 |
1.000 | kr.40.96934 | kr.40,969.34 |
Unit Price without VAT: | kr.66.69000 |
---|---|
Unit Price with VAT: | kr.83.36250 |