
GMA.2B.063.RB | |
|---|---|
DigiKey Part Number | GMA.2B.063.RB-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.063.RB |
Description | BEND RELIEF 6.3MM WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief White |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.063.RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2B, 2S Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.96000 | kr.64.96 |
| 10 | kr.55.21300 | kr.552.13 |
| 25 | kr.51.75560 | kr.1,293.89 |
| 50 | kr.49.28520 | kr.2,464.26 |
| 100 | kr.46.93250 | kr.4,693.25 |
| 250 | kr.43.99540 | kr.10,998.85 |
| 500 | kr.41.89722 | kr.20,948.61 |
| 1.000 | kr.39.89978 | kr.39,899.78 |
| Unit Price without VAT: | kr.64.96000 |
|---|---|
| Unit Price with VAT: | kr.81.20000 |

