cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.0B.040.RG

DigiKey Part Number
GMA.0B.040.RG-ND
Manufacturer
Manufacturer Product Number
GMA.0B.040.RG
Description
CONN STRAIN RELIEF GRAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Gray
Datasheet
 Datasheet
EDA/CAD Models
GMA.0B.040.RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
0E, 0K, 0L, 0S Series Connector
Shell Size - Insert
-
Material
Silicone Elastomer
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.39.55000kr.39.55
10kr.33.59400kr.335.94
25kr.31.48800kr.787.20
50kr.29.98520kr.1,499.26
100kr.28.55360kr.2,855.36
250kr.26.76584kr.6,691.46
500kr.25.48902kr.12,744.51
1.000kr.24.27354kr.24,273.54
2.500kr.22.75566kr.56,889.15
Manufacturers Standard Package
Unit Price without VAT:kr.39.55000
Unit Price with VAT:kr.49.43750