
GMA.0B.030.RV | |
|---|---|
DigiKey Part Number | GMA.0B.030.RV-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.030.RV |
Description | CONN STRAIN RELIEF GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Green |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.030.RV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0B, 0S Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.74000 | kr.39.74 |
| Unit Price without VAT: | kr.39.74000 |
|---|---|
| Unit Price with VAT: | kr.49.67500 |

