
Category | Orientation G |
Manufacturer LEMO | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type Insert Shell | Shielding Shielded |
Mounting Type Panel Mount | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.214.56500 | kr.2,145.65 |
| Unit Price without VAT: | kr.214.56500 |
|---|---|
| Unit Price with VAT: | kr.268.20625 |

