
FRT.00.250.CTA50 | |
---|---|
DigiKey Part Number | FRT.00.250.CTA50-ND |
Manufacturer | |
Manufacturer Product Number | FRT.00.250.CTA50 |
Description | CONN NIMCAMA PLG STR 50OHM SOLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | 50Ohm Resistor | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.214.02000 | kr.214.02 |
10 | kr.181.87500 | kr.1,818.75 |
25 | kr.170.48840 | kr.4,262.21 |
50 | kr.162.35520 | kr.8,117.76 |
100 | kr.154.61120 | kr.15,461.12 |
250 | kr.144.94312 | kr.36,235.78 |
Unit Price without VAT: | kr.214.02000 |
---|---|
Unit Price with VAT: | kr.267.52500 |