1 (Coax) Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGZ.1S.275.CTCE61Z

DigiKey Part Number
1124-FGZ.1S.275.CTCE61Z-ND
Manufacturer
Manufacturer Product Number
FGZ.1S.275.CTCE61Z
Description
PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 (Coax) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGZ.1S.275.CTCE61Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
1 (Coax)
Shell Size - Insert
275
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Z
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
3A
Voltage Rating
-
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-55°C ~ 260°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polytetrafluoroethylene (PTFE)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,180.51000kr.1,180.51
10kr.1,003.52700kr.10,035.27
30kr.928.76367kr.27,862.91
50kr.895.93960kr.44,796.98
Manufacturers Standard Package
Unit Price without VAT:kr.1,180.51000
Unit Price with VAT:kr.1,475.63750