Image for FGP.1F.308.CLC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGP.1F.308.CLC

DigiKey Part Number
FGP.1F.308.CLC-ND
Manufacturer
Manufacturer Product Number
FGP.1F.308.CLC
Description
CONN PLUG MALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
308
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
P
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.421" (10.70mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aerospace
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.820.98000kr.820.98
Manufacturers Standard Package
Unit Price without VAT:kr.820.98000
Unit Price with VAT:kr.1,026.22500