
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.9mm | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.07000 | kr.35.07 |
10 | kr.29.80500 | kr.298.05 |
25 | kr.27.93720 | kr.698.43 |
50 | kr.26.60100 | kr.1,330.05 |
100 | kr.25.33120 | kr.2,533.12 |
Unit Price without VAT: | kr.35.07000 |
---|---|
Unit Price with VAT: | kr.43.83750 |