
FGF.0B.307.CLAD52Z | |
|---|---|
DigiKey Part Number | 1124-FGF.0B.307.CLAD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FGF.0B.307.CLAD52Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGF.0B.307.CLAD52Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 307 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | F | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Cable Opening | 0.169" ~ 0.205" (4.30mm ~ 5.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.304.59000 | kr.304.59 |
| 10 | kr.258.89100 | kr.2,588.91 |
| 25 | kr.242.68880 | kr.6,067.22 |
| 50 | kr.231.11340 | kr.11,555.67 |
| 100 | kr.220.09380 | kr.22,009.38 |
| 250 | kr.206.72452 | kr.51,681.13 |
| Unit Price without VAT: | kr.304.59000 |
|---|---|
| Unit Price with VAT: | kr.380.73750 |


