FGB.0B.309.CLAD42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGB.0B.309.CLAD42

DigiKey Part Number
1124-FGB.0B.309.CLAD42-ND
Manufacturer
Manufacturer Product Number
FGB.0B.309.CLAD42
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
309
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
B
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
2A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.334.72000kr.334.72
10kr.284.49300kr.2,844.93
25kr.266.68560kr.6,667.14
50kr.253.96740kr.12,698.37
100kr.241.85730kr.24,185.73
250kr.229.28000kr.57,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.334.72000
Unit Price with VAT:kr.418.40000