Similar

FGB.0B.307.CLAD42Z | |
|---|---|
DigiKey Part Number | FGB.0B.307.CLAD42Z-ND |
Manufacturer | |
Manufacturer Product Number | FGB.0B.307.CLAD42Z |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGB.0B.307.CLAD42Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 2.5A |
Shell Size - Insert 307 | Cable Opening 0.126" ~ 0.165" (3.20mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation B | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S20LFC-P07MCC0-420S | ODU | 0 | 1907-S20LFC-P07MCC0-420S-ND | kr.304.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.248.67880 | kr.12,433.94 |
| Unit Price without VAT: | kr.248.67880 |
|---|---|
| Unit Price with VAT: | kr.310.84850 |


