
FFY.00.250.CTAC52 | |
---|---|
DigiKey Part Number | FFY.00.250.CTAC52-ND |
Manufacturer | |
Manufacturer Product Number | FFY.00.250.CTAC52 |
Description | CONN NIMCAMA PLG STR 50OHM SOLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFY.00.250.CTAC52 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 142B | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.195.20000 | kr.195.20 |
10 | kr.165.90700 | kr.1,659.07 |
25 | kr.155.52000 | kr.3,888.00 |
50 | kr.148.09980 | kr.7,404.99 |
100 | kr.141.03620 | kr.14,103.62 |
250 | kr.132.21608 | kr.33,054.02 |
500 | kr.127.12000 | kr.63,560.00 |
Unit Price without VAT: | kr.195.20000 |
---|---|
Unit Price with VAT: | kr.244.00000 |