
FFA.0S.650.CLAC42 | |
|---|---|
DigiKey Part Number | FFA.0S.650.CLAC42-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0S.650.CLAC42 |
Description | CONN TRIAX PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0S.650.CLAC42 Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group RG-174, 178 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.216.22600 | kr.2,162.26 |
| Unit Price without VAT: | kr.216.22600 |
|---|---|
| Unit Price with VAT: | kr.270.28250 |

