2 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.0S.302.CLAK62

DigiKey Part Number
FFA.0S.302.CLAK62-ND
Manufacturer
Manufacturer Product Number
FFA.0S.302.CLAK62
Description
CONN CIRC PLUG 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FFA.0S.302.CLAK62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
2
Shielding
Shell Size - Insert
302
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.224" ~ 0.244" (5.70mm ~ 6.20mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 250°C
Fastening Type
Push-Pull
Backshell Material, Plating
Brass, Chrome
Orientation
Keyed
Contact Material
Brass, Bronze
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.306.67000kr.306.67
10kr.260.65000kr.2,606.50
25kr.244.33840kr.6,108.46
50kr.232.68440kr.11,634.22
100kr.221.58930kr.22,158.93
250kr.207.73720kr.51,934.30
Manufacturers Standard Package
Unit Price without VAT:kr.306.67000
Unit Price with VAT:kr.383.33750