
EPL.00.250.DTN | |
|---|---|
DigiKey Part Number | EPL.00.250.DTN-ND |
Manufacturer | |
Manufacturer Product Number | EPL.00.250.DTN |
Description | CONN NIMCAMAC RCPT R/A 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPL.00.250.DTN Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.215.12000 | kr.215.12 |
| 10 | kr.182.81400 | kr.1,828.14 |
| 25 | kr.171.37040 | kr.4,284.26 |
| 50 | kr.163.19420 | kr.8,159.71 |
| 100 | kr.155.41180 | kr.15,541.18 |
| 250 | kr.145.69344 | kr.36,423.36 |
| Unit Price without VAT: | kr.215.12000 |
|---|---|
| Unit Price with VAT: | kr.268.90000 |

